text.skipToContent text.skipToNavigation

Manufacturer Part #

561R10TCCQ47

Specialty Ceramic Capacitors Single 47pF 1000V C0G 5% (11.2 X 4mm) Radial Disc 6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 561R10TCCQ47 - Technical Attributes
Attributes Table
Dielectric: C0G/NP0
Capacitance: 47pF
Tolerance (%): ±5%
Rated Voltage: 1000V
Operating Temp Range: -55°C to +105°C
Dissipation Factor: 0.1%
Lead Spacing: 6.4mm
Dimension: T  4mm x D  11.2mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$1,670.00
USD
Quantity
Unit Price
250
$1.70
500
$1.69
750
$1.68
1,000
$1.67
1,250+
$1.65
Product Variant Information section