text.skipToContent text.skipToNavigation

Manufacturer Part #

S332M33Z5UN6UJ5R

S Series Ø 8.5 x 6 mm 0.0033 uF 1 kV ±20% General Purpose Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay S332M33Z5UN6UJ5R - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 0.0033µF
Tolerance (%): ±20%
Rated Voltage: 1kV
Dimension: T  4mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$1,002.00
USD
Quantity
Unit Price
2,000
$0.053
6,000
$0.0516
8,000
$0.0512
20,000
$0.0501
30,000+
$0.049
Product Variant Information section