text.skipToContent text.skipToNavigation

Manufacturer Part #

EZP-E50156LTA

EZP E Series 500 v 15 uf 10% LS=37.5mm 41.5x42x20mm Metallized Polypropylene

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EZP-E50156LTA - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 15µF
Rated Voltage: 500V
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 10GΩ
Dissipation Factor: 0.28%
Height - Max: 42.5mm
Dimension: L  41.5mm x W  20mm x H  42mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
17 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$798.00
USD
Quantity
Unit Price
150
$5.32
300+
$5.27
Product Variant Information section