text.skipToContent text.skipToNavigation

Manufacturer Part #

EZP-E50556MTA

EZPE Series 500 V 55 uF ±10% 41.5 x 20 mm LS=37.5mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EZP-E50556MTA - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 55µF
Rated Voltage: 500V
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,340.00
USD
Quantity
Unit Price
100+
$13.40
Product Variant Information section