text.skipToContent text.skipToNavigation

Manufacturer Part #

MKT1817268255

MKT1817 Series 250 V 6.8 nF ±10% LS=5mm Radial Metallized Polyester Film Cap

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKT1817268255 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 6.8nF
Rated Voltage: 250V
Lead Spacing: 5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$520.00
USD
Quantity
Unit Price
2,000
$0.26
4,000+
$0.255
Product Variant Information section