Manufacturer Part #
MAL222091001E3
40F 2,7V 18X31MM 85C 1000H
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MAL222091001E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MAL222091001E3 - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 40F |
| Rated Voltage: | 2.7V |
| Dimension: | L 31mm x D 18mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$2.43
30
$2.39
75
$2.37
200
$2.33
400+
$2.28
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Through Hole