text.skipToContent text.skipToNavigation

Manufacturer Part #

SCCS30E106SRB

SCC Series 3 V 10 F 10 x 30 mm LS=5 mm +30%/-10% Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SCCS30E106SRB - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10F
Rated Voltage: 3V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 50mΩ
Operating Temp Range: -40°C to +65°C
Lead Spacing: 5.5mm
Dimension: H  32mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
720
Multiple Of:
720
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,058.40
USD
Quantity
Unit Price
720+
$1.47
Product Variant Information section