text.skipToContent text.skipToNavigation

Manufacturer Part #

135D337X0035T6

135D Series 330 uF ±20 % 35 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 135D337X0035T6 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 330µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  19.46mm x D  9.53mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$2,802.40
USD
Quantity
Unit Price
1
$147.12
2
$145.47
4
$143.84
5
$143.32
15+
$140.12
Product Variant Information section