text.skipToContent text.skipToNavigation

Manufacturer Part #

150D106X9035R2B

150D Series 10 uF ±10 % 35 V Axial Solid Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 150D106X9035R2B - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  17.42mm x D  7.34mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$519.00
USD
Quantity
Unit Price
50
$5.22
100
$5.19
150
$5.17
200
$5.16
250+
$5.12
Product Variant Information section