text.skipToContent text.skipToNavigation

Manufacturer Part #

150D107X9020S2BE3

150D Series 100 uF ±10 % 20 V Axial Solid Electrolyte Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Vishay 150D107X9020S2BE3 - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 100µF
Rated Voltage: 20V
Tolerance (%): ±10%
Dimension: L  19.96mm x D  8.92mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$332.25
USD
Quantity
Unit Price
25
$13.29
50
$13.21
75
$13.16
100
$13.13
125+
$13.02
Product Variant Information section