text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3A105K035C3000

TR3 Series 1 uF ±10 % 35 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TR3A105K035C3000 - Technical Attributes
Attributes Table
Type: Molded
Capacitance: 1µF
Rated Voltage: 35V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 3000Ω
Leakage Current: 0.5µA
Dissipation Factor: 4%
Ripple Current: 0.16A
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$650.00
USD
Quantity
Unit Price
2,000
$0.325
4,000+
$0.315
Product Variant Information section