text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW21SN501SK2L

DLW Series 0805 500 Ohm 250 mA 0.5 Ohm DCR 50 V SMT Common Mode Choke

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata DLW21SN501SK2L - Technical Attributes
Attributes Table
Impedance: 500Ω
Rated Current: 250mA
Rated Voltage: 50V
DC Resistance-Max: 0.5Ω
Dimension: H  1.2mm x L  2mm x W  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$810.00
USD
Quantity
Unit Price
2,000
$0.405
4,000+
$0.395