text.skipToContent text.skipToNavigation

Manufacturer Part #

P0354NL

P0354NL Series 1.22A DCR 200mOhm Surface Mount 2 Line Common Mode Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2624
Product Specification Section
Pulse Electronics P0354NL - Technical Attributes
Attributes Table
Inductance: 1.17mH
Configuration: Dual
Rated Current: 1.22A
DC Resistance-Max: 200mΩ
Operating Temp Range: -40°C to +120°C
Dimension: H  5.6mm x L  12.7mm x W  12.7mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.00
USD
Quantity
Unit Price
40
$1.90
120
$1.87
200
$1.86
600
$1.83
1,000+
$1.81