text.skipToContent text.skipToNavigation

Manufacturer Part #

PA2747NL

IND, CM, 61 UH, 7A,POLE CA NPB

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Pulse Electronics PA2747NL - Technical Attributes
Attributes Table
Rated Current: 7A
DC Resistance-Max: 2.9mΩ
Operating Temp Range: -40°C to +130°C
Dimension: 12.90mm x 12.70mm x 5.60mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,760
USA:
1,760
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.40
USD
Quantity
Unit Price
40
$2.16
120
$2.12
200
$2.11
400
$2.09
800+
$2.06
Product Variant Information section