text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BD152SN1D

BLM Series 0805 1.5 kOhm 200 mA 0.45 DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM21BD152SN1D - Technical Attributes
Attributes Table
Impedance: 1500Ω
Rated Current: 200mA
DC Resistance-Max: 0.45Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$688.00
USD
Quantity
Unit Price
4,000
$0.172
8,000+
$0.169