text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21PG600SN1D

BLM Series 0805 60 Ohm 3000 mA 0.025 DCR SMD Ferrite Bead

Product Specification Section
Murata BLM21PG600SN1D - Technical Attributes
Attributes Table
Impedance: 60Ω
Rated Current: 3500mA
DC Resistance-Max: 0.02Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$375.60
USD
Quantity
Unit Price
4,000
$0.0939
8,000
$0.0923
12,000
$0.0914
16,000
$0.0908
20,000+
$0.0887