text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21RK121SN1D

BLM21 Series 0805 120 Ohm 200 mA 150 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLM21RK121SN1D - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 200mA
DC Resistance-Max: 150mΩ
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$548.00
USD
Quantity
Unit Price
4,000
$0.137
8,000
$0.135
12,000+
$0.133
Product Variant Information section