text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ2012S101ATD25

MPZ Series 0805 100 Ohm 4 A 20 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MPZ2012S101ATD25 - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 100Ω
Tolerance (%): ±25%
Rated Current: 4A
DC Resistance-Max: 20MΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  2mm x W  1.25mm x H  0.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
652,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.40
USD
Quantity
Unit Price
4,000
$0.0306
8,000
$0.0301
16,000
$0.0296
20,000
$0.0295
60,000+
$0.0285
Product Variant Information section