text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H1206B121TR400F

Ferrite Beads High Current Chip 120Ohm 25% 100MHz 4A 30mOhm DCR 1206 T/R

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB-H1206B121TR400F - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 120Ω
Tolerance (%): ±25%
Rated Current: 4A
DC Resistance-Max: 0.03Ω
Case Size: 1206 (3216 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$178.20
USD
Quantity
Unit Price
3,000
$0.0594
6,000
$0.0584
9,000
$0.0578
12,000
$0.0574
15,000+
$0.056
Product Variant Information section