text.skipToContent text.skipToNavigation

Manufacturer Part #

LQM31PN4R7M00L

LQM Series 1206 4.7 uH ±20 % Tol. 700 mA SMT High Frequency Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LQM31PN4R7M00L - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Tolerance (%): ±20%
Rated Current-Max: 700mA
DC Resistance: 375mΩ
Shielding: No
Test Frequency: 1MHz
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm x H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Unit Price
3,000
$0.108
6,000
$0.107
9,000
$0.106
12,000
$0.105
15,000+
$0.104