text.skipToContent text.skipToNavigation

Manufacturer Part #

MLF2012C270KT000

MLF Series 0805 27 uH ±10 % Tol. 5 mA Magnetic Shielded Multilayer Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MLF2012C270KT000 - Technical Attributes
Attributes Table
Inductance-Nom: 27µH
Tolerance (%): ±10%
Rated Current-Max: 5mA
DC Resistance:
Shielding: Yes
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm x H  1.45mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
2,000
$0.107
4,000
$0.105
6,000
$0.104
10,000+
$0.102
Product Variant Information section