text.skipToContent text.skipToNavigation

Manufacturer Part #

DRA127-221-R

DRA Series 220 uH ±20% 1.253 A 398 mOhm SMT High Power Density Shielded Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DRA127-221-R - Technical Attributes
Attributes Table
Inductance-Nom: 219.8µH
Rated Current-Max: 1.25A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 480mΩ
Operating Temp Range: -40°C to +165°C
No of Terminals: 2
Dimension: L  12.5mm x W  12.5mm x H  8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
350
$1.50
700
$1.49
1,050
$1.48
1,400+
$1.47
Product Variant Information section