text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP6767GZER4R7M5A

IHLP 6767 4.7UH 20% ER High temp 5A Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP6767GZER4R7M5A - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 24A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 4.89mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  17.15mm x W  17.15mm x H  7mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$702.00
USD
Quantity
Unit Price
200
$3.51
400+
$3.45
Product Variant Information section