text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS104F331MTRF

NPIS_F Series 330 uH ±20 % Tolerance 0.52 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPIS104F331MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 330µH
Rated Current-Max: 0.52A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1090mΩ
Dimension: L  10.6mm x W  10.5mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$436.50
USD
Quantity
Unit Price
900
$0.485
1,800
$0.475
2,700
$0.47
3,600+
$0.465
Product Variant Information section