text.skipToContent text.skipToNavigation

Manufacturer Part #

RCH110NP-100M

RCH Series 10 uH ±20% Tolerance 5.3 A Unshielded Through Hole Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida RCH110NP-100M - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 5.3A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.022Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 4
Dimension: L  10.5mm x W  10.5mm x H  10.5mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50.50
USD
Quantity
Unit Price
100
$0.505
300
$0.49
500
$0.485
2,000
$0.47
3,000+
$0.465
Product Variant Information section