text.skipToContent text.skipToNavigation

Manufacturer Part #

CBC3225T4R7MR

CBC Series 1210 4.7 uH 1.01 A 0.1 Ohm DCR SMT Wirewound Chip Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code:
Product Specification Section
TAIYO YUDEN CBC3225T4R7MR - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 4.7µH
Rated Current-Max: 1.01A
Tolerance (%): ±20%
DC Resistance: 130mΩ
Self Resonance Frequency: 70MHz
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Case Size: 1210 (3225 Metric)
Dimension: H  2.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.60
USD
Quantity
Unit Price
1,000
$0.0866
3,000
$0.0842
5,000
$0.0831
10,000
$0.0817
20,000+
$0.0794