text.skipToContent text.skipToNavigation

Manufacturer Part #

DRA127-8R2-R

8.2µH Shielded Wirewound Inductor 6.33A 16mOhm Nonstandard

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton DRA127-8R2-R - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 8.2µH
Rated Current-Max: 6.33A
Tolerance (%): ±20%
DC Resistance: 16mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +165°C
Storage Temperature Range: -40°C to +165°C
No of Terminals: 4
Dimension: L  12.5mm x W  12.5mm x H  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
350
Multiple Of:
350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,099.00
USD
Quantity
Unit Price
350+
$3.14