text.skipToContent text.skipToNavigation

Manufacturer Part #

ASRM1JA100R

1W , 5%, 100 ohms, anti -surge, axial

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics ASRM1JA100R - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: 0ppm/°C to 1800ppm/°C
Dimension: L  11mm x D  4mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$123.00
USD
Quantity
Unit Price
1,000
$0.123
2,000
$0.122
4,000
$0.12
15,000+
$0.116
Product Variant Information section