text.skipToContent text.skipToNavigation

Manufacturer Part #

BVM15JB15K0

BVM 15 W 15 kΩ ±5% ±300 ppm/°C Ceramic Housed Vertical Bracket Mount Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics BVM15JB15K0 - Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 15W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$760.00
USD
Quantity
Unit Price
500
$1.52
1,000+
$1.50
Product Variant Information section