text.skipToContent text.skipToNavigation

Manufacturer Part #

CF14JT47K0

CF Series 0.25 W 47 kΩ ±5% 0/-500 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF14JT47K0 - Technical Attributes
Attributes Table
Resistance: 47kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: -500ppm/°C to +0ppm/°C
Technology: Carbon Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  6mm x D  2.3mm
Height - Max: 2.6mm
Dielectric Withstanding Voltage: 350V
No. of Terminations: 2
Overload Voltage - Max: 600V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
165,000
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$37.00
USD
Quantity
Unit Price
5,000
$0.0074
15,000
$0.0072
50,000
$0.007
100,000
$0.0069
200,000+
$0.0066
Product Variant Information section