text.skipToContent text.skipToNavigation

Manufacturer Part #

CF14JT6R80

CF Series 0.25 W 6.8 Ohm ±5 % ±400 ppm/°C Axial Lead Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF14JT6R80 - Technical Attributes
Attributes Table
Resistance: 6.8Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±400ppm/°C
Dimension: L  6mm x D  2.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$75.00
USD
Quantity
Unit Price
5,000
$0.015
15,000
$0.0146
25,000
$0.0145
50,000
$0.0142
100,000+
$0.0139
Product Variant Information section