text.skipToContent text.skipToNavigation

Manufacturer Part #

CF1JT1R00

CF Series 1 W 1Ω ±5% ±400 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF1JT1R00 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±400ppm/°C
Dimension: L  11mm x D  4.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$82.60
USD
Quantity
Unit Price
2,000
$0.0413
6,000
$0.0402
10,000
$0.0397
20,000
$0.0391
40,000+
$0.038
Product Variant Information section