text.skipToContent text.skipToNavigation

Manufacturer Part #

CFR-50JR-52-110R

CFR Series Ø 3.3 x 9 mm 110 Ohm ±5% 0.5W -350 to 500 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO CFR-50JR-52-110R - Technical Attributes
Attributes Table
Resistance: 110Ω
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: -350ppm/°C to +500ppm/°C
Technology: Carbon Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  9mm x D  3.3mm
Height - Max: 3.6mm
No. of Terminations: 2
Overload Voltage - Max: 700V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.00
USD
Quantity
Unit Price
2,500
$0.048
5,000
$0.0472
10,000
$0.0464
12,500
$0.0462
37,500+
$0.0447
Product Variant Information section