text.skipToContent text.skipToNavigation

Manufacturer Part #

CMA02040X2209GB300

CMA Series 0204 22 Ohm 0.4 W ±2% SMT Carbon Film Mini-MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CMA02040X2209GB300 - Technical Attributes
Attributes Table
Resistance: 22Ω
Rated Power: 0.4W
Tolerance (%): ±2%
Technology: Carbon Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Dimension: L  3.6mm x D  1.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$279.90
USD
Quantity
Unit Price
3,000
$0.0933
6,000
$0.0917
9,000
$0.0907
12,000
$0.0901
15,000+
$0.088
Product Variant Information section