text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04023R01FKED

RES SMD 3.01 OHM 1% 100 mW 0402

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Vishay CRCW04023R01FKED - Technical Attributes
Attributes Table
Rated Power: 0.1W
Working Voltage-Nom: 75V
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.00
USD
Quantity
Unit Price
10,000
$0.0055
30,000
$0.0053
50,000
$0.0053
150,000
$0.0051
250,000+
$0.0049
Product Variant Information section