text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04024R99FKED

CRCW Series 0402 0.063 W 4.99 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Vishay CRCW04024R99FKED - Technical Attributes
Attributes Table
Resistance: 4.99Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.00
USD
Quantity
Unit Price
10,000
$0.0056
30,000
$0.0054
50,000
$0.0053
150,000
$0.0052
250,000+
$0.005
Product Variant Information section