text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06030000ZSTA

CRCW Series 0603 0.1 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Vishay CRCW06030000ZSTA - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.1W
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.50
USD
Quantity
Unit Price
5,000
$0.0149
15,000
$0.0145
25,000
$0.0144
50,000
$0.0141
100,000+
$0.0138
Product Variant Information section