text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW121020K0FKEA

CRCW Series 1210 0.5 W 20 kOhm ±1 % ±100 ppm/K Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Vishay CRCW121020K0FKEA - Technical Attributes
Attributes Table
Resistance: 20kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$126.00
USD
Quantity
Unit Price
5,000
$0.0252
10,000
$0.0248
20,000
$0.0245
25,000
$0.0243
75,000+
$0.0236
Product Variant Information section