text.skipToContent text.skipToNavigation

Manufacturer Part #

CSNL1206FT3L00

CSNL 1206 2 W 0.003Ω ±1% ±50 ppm/°C Metal Foil Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSNL1206FT3L00 - Technical Attributes
Attributes Table
Resistance: 0.003Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,260.00
USD
Quantity
Unit Price
4,000+
$0.315
Product Variant Information section