text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR0603FT25L0

CSR Series 0603 0.125W 0.025Ω ±1% ±300ppm/°C Thick Film Current Sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSR0603FT25L0 - Technical Attributes
Attributes Table
Resistance: 0.025Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±300ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,100.00
USD
Quantity
Unit Price
5,000+
$0.22
Product Variant Information section