text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR0805FKR250

WIRE-WOUND RESISTORS

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSR0805FKR250 - Technical Attributes
Attributes Table
Resistance: 250mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Dimension: L  2mm x W  1.25mm x H  0.65mm
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
163,000
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$118.00
USD
Quantity
Unit Price
1,000
$0.118
3,000
$0.115
10,000
$0.113
15,000+
$0.111
Product Variant Information section