text.skipToContent text.skipToNavigation

Manufacturer Part #

CSR1225FT8L00

CSR Series 1225 3 W 0.08Ω ±1% ±200 ppm/°C Thick Film Current Sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSR1225FT8L00 - Technical Attributes
Attributes Table
Resistance: 0.008Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 1225 (3263 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,250.00
USD
Quantity
Unit Price
2,000+
$0.625
Product Variant Information section