text.skipToContent text.skipToNavigation

Manufacturer Part #

CSRN2512FK75L0

CSRN Series 2512 2 W 0.075 Ω ±1% ±200 ppm/°C Thick Film Current Sensing Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSRN2512FK75L0 - Technical Attributes
Attributes Table
Resistance: 0.075Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$315.00
USD
Quantity
Unit Price
1,000
$0.315
2,000
$0.31
3,000
$0.305
5,000+
$0.30
Product Variant Information section