text.skipToContent text.skipToNavigation

Manufacturer Part #

CSS2725FTL250

CSS 2725 250 µOhms 4W ±1% ±50ppm/°C Ultra Precision Current Sensing Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CSS2725FTL250 - Technical Attributes
Attributes Table
Resistance: 250µΩ
Rated Power: 4W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 2725 (6864 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,030.00
USD
Quantity
Unit Price
1,000+
$1.03
Product Variant Information section