text.skipToContent text.skipToNavigation

Manufacturer Part #

ERA-8AEB302V

ERA Series 1206 3 kOhm ±0.1 % 0.25 W ±25 ppm/°C Metal Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Panasonic Industry ERA-8AEB302V - Technical Attributes
Attributes Table
Resistance: 3kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$352.50
USD
Quantity
Unit Price
5,000
$0.0705
10,000
$0.0694
15,000
$0.0687
20,000
$0.0682
25,000+
$0.0667
Product Variant Information section