text.skipToContent text.skipToNavigation

Manufacturer Part #

KAL50FB100R

KAL Series 19.05 x 20.32 mm 100 Ohm ±1 % 50 W ±20 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics KAL50FB100R - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 50W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +275°C
Dimension: L  49.99mm x W  28.96mm x H  15.49mm
Height - Max: 10.67mm
Dielectric Withstanding Voltage: 3kV
No. of Terminations: 2
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,430.00
USD
Quantity
Unit Price
250+
$5.72
Product Variant Information section