text.skipToContent text.skipToNavigation

Manufacturer Part #

KTR18EZPF8063

KTR Series 1206 806 kΩ ±1 % 0.25 W ±100 ppm/°C Surface Mount Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM KTR18EZPF8063 - Technical Attributes
Attributes Table
Resistance: 806kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$116.00
USD
Quantity
Unit Price
5,000
$0.0232
10,000
$0.0229
20,000
$0.0225
25,000
$0.0224
75,000+
$0.0217
Product Variant Information section