text.skipToContent text.skipToNavigation

Manufacturer Part #

MFR50SFTE52-374R

374 Ohm 1% 0.5W - Fixed Resistors

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO MFR50SFTE52-374R - Technical Attributes
Attributes Table
Resistance: 374Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 300V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.3mm x D  2.4mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50.50
USD
Quantity
Unit Price
5,000
$0.0101
15,000
$0.0097
25,000
$0.0096
75,000
$0.0093
125,000+
$0.009
Product Variant Information section