text.skipToContent text.skipToNavigation

Manufacturer Part #

MRS25000C1503FCT00

MRS25 Series 0.6 W 1% 150 kΩ ±50 ppm/K Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Vishay MRS25000C1503FCT00 - Technical Attributes
Attributes Table
Resistance: 150kΩ
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.50
USD
Quantity
Unit Price
5,000
$0.0227
10,000
$0.0223
20,000
$0.022
25,000
$0.0219
75,000+
$0.0212
Product Variant Information section