text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC06F24R9TRF

NRC Series 0603 24.9 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
NIC Components NRC06F24R9TRF - Technical Attributes
Attributes Table
Resistance: 24.9Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
220,000
Factory Lead Time:
20 Weeks
Minimum Order:
15000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
15,000
$0.0014
50,000
$0.0014
125,000
$0.0013
375,000
$0.0013
750,000+
$0.0012
Product Variant Information section